887-022-555-204

Heilind Number:EDA887-022-555-204
Manufacturer:EDAC
Manufacturer Number:887-022-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-204

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, capable of handling up to 3A of current. With two rows of 22 positions and a .156-inch pitch, it ensures secure and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a reliable choice for a wide range of applications. Upgrade your setup with this essential component for seamless and durable electronic connections.