887-022-555-207

Heilind Number:EDA887-022-555-207
Manufacturer:EDAC
Manufacturer Number:887-022-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .156 inches and two rows of 22 positions, it offers seamless integration for your PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent connectivity even in extreme conditions. Its straight mount orientation and sleek black design make it a versatile and stylish choice for your projects. Elevate your connectivity game with this essential component.