887-022-555-212

Heilind Number:EDA887-022-555-212
Manufacturer:EDAC
Manufacturer Number:887-022-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-212

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless performance in demanding environments. Crafted with durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its double-row design with 22 positions offers ample connectivity options, while a pitch of .156 in and row spacing of .2 in allow for precise placement on your PCB. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy integration. Upgrade your system with this essential component, ideal for various electronic projects.