887-022-555-802

Heilind Number:EDA887-022-555-802
Manufacturer:EDAC
Manufacturer Number:887-022-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring 22 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers versatile connectivity options for your board-to-board applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees resilience in harsh environments. Trust in this essential component for seamless and durable connections in your electronic projects.