887-022-555-803

Heilind Number:EDA887-022-555-803
Manufacturer:EDAC
Manufacturer Number:887-022-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-803

Detailed Description

Enhance connectivity within your electronic systems with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. Boasting a 3 A amperage capacity, it ensures reliable power transmission. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. The 22 positions allow for versatile configurations, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance PCB applications. Trust in its durability and precision to elevate your electronic designs.