887-022-555-804

Heilind Number:EDA887-022-555-804
Manufacturer:EDAC
Manufacturer Number:887-022-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for high-performance PCB connections. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in extreme operating conditions. With a current rating of 3 A and 22 gold-plated copper alloy contacts, it offers efficient power transmission and signal integrity. Featuring a dual-row configuration with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assembly with this top-of-the-line connector for seamless and high-speed connectivity.