887-022-555-807

Heilind Number:EDA887-022-555-807
Manufacturer:EDAC
Manufacturer Number:887-022-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-807

Detailed Description

Upgrade your circuit connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual row configuration and 22 positions, it offers ample space for secure connections. The contact material is made of Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation makes installation a breeze. Trust in this high-quality component for your board-to-board PCB connector needs.