887-022-556-207

Heilind Number:EDA887-022-556-207
Manufacturer:EDAC
Manufacturer Number:887-022-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With a current rating of 3 A, it can handle power efficiently while maintaining optimal signal transmission. The two-row layout with 22 positions offers ample connectivity options, perfect for various applications. Crafted with Copper Alloy contacts, it guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its straight mount orientation for seamless integration, making it ideal for a wide range of projects. Elevate your connectivity game with this essential component.