887-022-556-803

Heilind Number:EDA887-022-556-803
Manufacturer:EDAC
Manufacturer Number:887-022-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-556-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for superior performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in extreme conditions, with an operating temperature range of -40 to 105°C. Engineered with precision, it features two rows of 22 positions each, facilitating seamless board-to-board connections. The black color adds a sleek touch to your setup, while the copper alloy contact material guarantees efficient power transmission, rated for up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Whether for industrial machinery or high-tech electronics, its straight mount orientation makes installation a breeze. Trust in this essential component to deliver uncompromising quality and performance in your PCB assemblies.