887-022-556-808

Heilind Number:EDA887-022-556-808
Manufacturer:EDAC
Manufacturer Number:887-022-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-556-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers robust conductivity and precise alignment. Its double-row configuration with 22 positions allows for versatile connectivity on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for a variety of applications. Elevate your PCB connections with this essential component.