887-022-556-812

Heilind Number:EDA887-022-556-812
Manufacturer:EDAC
Manufacturer Number:887-022-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-556-812

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each offering a reliable amperage of 3A, you can count on seamless power transmission. The .156-inch pitch and .2-inch row spacing, along with 22 positions, provide ample room for precise board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Stay ahead of the curve with this essential component for your PCB assembly needs.