887-022-558-101

Heilind Number:EDA887-022-558-101
Manufacturer:EDAC
Manufacturer Number:887-022-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector is essential for seamless PCB connections. With a current rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional heat resistance, making it ideal for high-temperature environments. Featuring one row of 22 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is versatile and space-saving. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component in the PCB connectors category.