887-022-558-102

Heilind Number:EDA887-022-558-102
Manufacturer:EDAC
Manufacturer Number:887-022-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-102

Detailed Description

Enhance your high-temperature connectivity with this sophisticated Card Edge Connector. Designed for seamless integration in electronic setups, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. Engineered for optimal performance, it offers a single row with 22 positions, featuring high-quality Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for versatile installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees reliable functionality even in demanding environments. Perfect for various applications in the electronics industry, it stands out in the realm of PCB connectors for its efficiency and resilience. Elevate your connectivity solutions with this essential component.