887-022-558-103

Heilind Number:EDA887-022-558-103
Manufacturer:EDAC
Manufacturer Number:887-022-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row with 22 positions for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing high temperature resistance and safety. The contacts are made of Copper Alloy, providing excellent conductivity. Its right angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.