887-022-558-104

Heilind Number:EDA887-022-558-104
Manufacturer:EDAC
Manufacturer Number:887-022-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures superior heat resistance for optimal performance. With a single row layout and a total of 22 positions, it offers seamless connectivity for your electronic components. The durable Copper Alloy contact material guarantees long-lasting durability, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have component in your electronics toolkit. Trust in its quality and efficiency to streamline your PCB connections.