887-022-558-108

Heilind Number:EDA887-022-558-108
Manufacturer:EDAC
Manufacturer Number:887-022-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. This essential component, boasting a sleek black design, ensures reliable power transmission with an amperage of 3A. Crafted with precision using UL 94V-0 Polyphenylene Sulfide, it guarantees durability in even the most demanding environments. Featuring a single row layout with 22 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material and a pitch of .156in deliver optimal conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an indispensable solution for industrial and commercial applications. Upgrade your connectivity game with this essential component, ensuring peak performance and longevity for your PCB setups.