887-022-558-201

Heilind Number:EDA887-022-558-201
Manufacturer:EDAC
Manufacturer Number:887-022-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing for high-temperature applications. With a color of black, it seamlessly integrates into your setup. The two rows of contacts, made from Copper Alloy, offer secure and efficient connectivity. Each row has a pitch of .156 inches and a row spacing of .2 inches, accommodating a total of 22 positions. Its right-angle mount orientation allows for versatile installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector ensures consistent performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.