887-022-558-202

Heilind Number:EDA887-022-558-202
Manufacturer:EDAC
Manufacturer Number:887-022-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-202

Detailed Description

Enhance your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .156 inches and 22 positions across two rows, it offers seamless integration for your PCB assemblies. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector to deliver superior functionality in critical applications, meeting your connectivity needs with precision and durability.