887-022-558-602

Heilind Number:EDA887-022-558-602
Manufacturer:EDAC
Manufacturer Number:887-022-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-602

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at 3A. With a single row layout and 22 positions, it offers seamless integration on PCBs. The right-angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in our top-quality connector for efficient board-to-board connections in your electronic devices.