887-022-558-803

Heilind Number:EDA887-022-558-803
Manufacturer:EDAC
Manufacturer Number:887-022-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector features a dual-row configuration with 22 positions for seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Its copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility, making it ideal for board-to-board connections. Upgrade your system with this essential component for seamless and efficient PCB connectivity.