887-022-558-804

Heilind Number:EDA887-022-558-804
Manufacturer:EDAC
Manufacturer Number:887-022-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-804

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .156 inches and two rows of 22 positions, it offers reliable signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for a variety of applications, this black connector is a versatile choice for your PCB connectivity needs.