887-022-558-807

Heilind Number:EDA887-022-558-807
Manufacturer:EDAC
Manufacturer Number:887-022-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-807

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of durable Copper Alloy, it ensures reliable conductivity. Its two rows and 22 positions offer ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. The right-angle mount orientation makes installation hassle-free, catering to various application needs. Ideal for board-to-board connections, this connector is a must-have for high-temperature electronic systems.