887-022-558-808

Heilind Number:EDA887-022-558-808
Manufacturer:EDAC
Manufacturer Number:887-022-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durable performance in demanding environments. Crafted with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high temperature settings. Featuring two rows of 22 positions each, it offers ample connectivity options for your circuit boards. The contact material, a robust Copper Alloy, guarantees secure and efficient transmission of signals. With a pitch of .156 inches and a row spacing of .2 inches, this connector is optimized for seamless integration. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in variable conditions. Ideal for a variety of applications, this Card Edge Connector is a must-have component for your electronic projects.