887-022-558-812

Heilind Number:EDA887-022-558-812
Manufacturer:EDAC
Manufacturer Number:887-022-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-812

Detailed Description

Upgrade your high temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 22 positions spread across 2 rows, it offers seamless connectivity on your circuit boards. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this black connector to deliver exceptional power with a 3A current rating, making it ideal for industrial and automotive applications. Elevate your PCB designs with this high-quality component.