887-022-559-101

Heilind Number:EDA887-022-559-101
Manufacturer:EDAC
Manufacturer Number:887-022-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-559-101

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With a current rating of 3A and 22 positions, it offers ample power and connectivity for your applications. The copper alloy contact material and right angle mount orientation further contribute to its efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB interconnect needs. Its 1-row design with a pitch of .156 inches and row spacing of .2 inches makes it suitable for board-to-board connections. Trust in its quality and performance for seamless connectivity solutions.