887-022-559-802

Heilind Number:EDA887-022-559-802
Manufacturer:EDAC
Manufacturer Number:887-022-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-559-802

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in rigorous environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation under extreme conditions. Featuring two rows of 22 copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB interconnection needs. Trust in its quality and durability for seamless board-to-board connections in your electronic devices.