887-022-559-808

Heilind Number:EDA887-022-559-808
Manufacturer:EDAC
Manufacturer Number:887-022-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-559-808

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector. Designed for efficient and reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a right angle mount orientation, it's perfect for space-saving applications. The copper alloy contact material and two-row design offer optimal conductivity and stability, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Elevate your PCB connections with this essential component.