887-022-559-812

Heilind Number:EDA887-022-559-812
Manufacturer:EDAC
Manufacturer Number:887-022-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-559-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy, it guarantees efficient conductivity and durability. Boasting a two-row configuration with 22 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C caters to a wide range of applications. Elevate your connectivity solutions with this essential component.