887-022-560-212

Heilind Number:EDA887-022-560-212
Manufacturer:EDAC
Manufacturer Number:887-022-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in harsh conditions. With a current rating of 3 A, it offers efficient power transfer for various applications. The connector boasts a dual-row design with 22 positions, providing ample connectivity options. Crafted from robust Copper Alloy, its contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial settings. Trust in this essential component for seamless board-to-board connectivity in your projects.