887-022-560-808

Heilind Number:EDA887-022-560-808
Manufacturer:EDAC
Manufacturer Number:887-022-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-560-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered for durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at high temperatures. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The 2-row design with 22 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, this connector is perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable choice for your electronic projects. Explore more in our PCB Connectors category.