887-022-560-812

Heilind Number:EDA887-022-560-812
Manufacturer:EDAC
Manufacturer Number:887-022-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-560-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a current rating of 3 A, it offers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connectivity, while the 2-row configuration with 22 positions allows for versatile board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and reliable connectivity.