887-023-520-101

Heilind Number:EDA887-023-520-101
Manufacturer:EDAC
Manufacturer Number:887-023-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-520-101

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row layout and 23 positions, it offers seamless board-to-board PCB connectivity. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide easy installation. Suitable for straight mount orientation, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.