887-023-521-102

Heilind Number:EDA887-023-521-102
Manufacturer:EDAC
Manufacturer Number:887-023-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durable performance, this connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for reliable insulation. With a single row and 23 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust and dependable connectivity. Upgrade your setup with this essential component, perfect for various industries and projects.