887-023-521-104

Heilind Number:EDA887-023-521-104
Manufacturer:EDAC
Manufacturer Number:887-023-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. This essential component, featuring a sleek Black design, is built for optimal performance in demanding environments. With a current rating of 3 A and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission. Its single row design, contact material of Copper Alloy, and a pitch of .156 inches offer seamless integration into your circuitry. Boasting 23 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and precision for enhanced functionality.