887-023-521-108

Heilind Number:EDA887-023-521-108
Manufacturer:EDAC
Manufacturer Number:887-023-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-521-108

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector in sleek black. Designed for top performance, this connector features a single row with 23 positions, perfect for streamlined setups. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure reliability, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise integration is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your connectivity with this essential component.