887-023-521-603

Heilind Number:EDA887-023-521-603
Manufacturer:EDAC
Manufacturer Number:887-023-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-521-603

Detailed Description

Enhance your circuit board connections with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing. Its 23 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, ensure efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating meets industry standards for power transmission. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly. Trust in our product to deliver seamless board-to-board connections with uncompromising quality and performance. Elevate your electronic projects with this essential component.