887-023-523-102

Heilind Number:EDA887-023-523-102
Manufacturer:EDAC
Manufacturer Number:887-023-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-523-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and reliable connections. Featuring 23 positions in a single row, it's ideal for a variety of applications. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Upgrade your setup with this essential component, perfect for industries where precision and durability are paramount.