887-023-540-101

Heilind Number:EDA887-023-540-101
Manufacturer:EDAC
Manufacturer Number:887-023-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability in even the most demanding environments. Featuring 23 positions in a single row configuration, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating and operating temperature range of -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and secure board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation and high-quality construction make it an essential component for your PCB assembly needs.