887-023-541-101

Heilind Number:EDA887-023-541-101
Manufacturer:EDAC
Manufacturer Number:887-023-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-541-101

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 23 positions, allowing for seamless board-to-board PCB connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable operation even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.