887-023-541-102

Heilind Number:EDA887-023-541-102
Manufacturer:EDAC
Manufacturer Number:887-023-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in high-temperature environments. With a single row configuration and 23 positions, it offers seamless board-to-board connectivity with a pitch of .156 in and row spacing of .2 in. Crafted with Copper Alloy contacts, this connector guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.