887-023-542-102

Heilind Number:EDA887-023-542-102
Manufacturer:EDAC
Manufacturer Number:887-023-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 23 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage rating caters to power needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature settings. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.