887-023-542-612

Heilind Number:EDA887-023-542-612
Manufacturer:EDAC
Manufacturer Number:887-023-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-542-612

Detailed Description

Introducing our high temperature card edge connector, designed for optimal performance in demanding applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring a single row layout with 23 positions, it offers seamless connectivity for your PCB projects. The contact material, crafted from copper alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial environments. Trust in its quality and efficiency for all your board-to-board connections.