887-023-558-102

Heilind Number:EDA887-023-558-102
Manufacturer:EDAC
Manufacturer Number:887-023-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-558-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 23 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand extreme temperatures ranging from -40 to 105°C, making it suitable for a variety of industrial applications. The black housing adds a sleek touch to your setup, while the right-angle mount orientation offers flexibility in installation. With a contact material of copper alloy and a pitch of .156 inches, this connector guarantees secure and stable connections. Upgrade your PCB assembly with this essential component, perfect for high-speed data transfer and signal integrity.