887-023-559-101

Heilind Number:EDA887-023-559-101
Manufacturer:EDAC
Manufacturer Number:887-023-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector is a reliable solution for your PCB connectivity needs. With a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and efficient power transmission. Featuring a single row design with 23 copper alloy contact positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Trust in the quality and durability of this essential component for your electronic applications.