887-023-559-604

Heilind Number:EDA887-023-559-604
Manufacturer:EDAC
Manufacturer Number:887-023-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-559-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With 23 positions and a 1-row configuration, it offers seamless connectivity in a compact form. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Elevate your PCB design with this essential component.