887-024-500-104

Heilind Number:EDA887-024-500-104
Manufacturer:EDAC
Manufacturer Number:887-024-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-500-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in high-temperature environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connectivity. This single-row connector has 24 positions, making it ideal for various applications. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this black connector for uncompromising quality and performance in your PCB assembly projects.