887-024-500-202

Heilind Number:EDA887-024-500-202
Manufacturer:EDAC
Manufacturer Number:887-024-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-500-202

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows, 24 positions, and a pitch of .156 inches, it offers seamless board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB setups with this essential component.