887-024-500-608

Heilind Number:EDA887-024-500-608
Manufacturer:EDAC
Manufacturer Number:887-024-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-500-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row of 24 positions with a pitch of .156 inches, perfect for seamless board-to-board PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy for optimal conductivity, while the straight mount orientation offers easy installation. Trust in this connector for efficient and secure electronic assemblies.