887-024-520-101

Heilind Number:EDA887-024-520-101
Manufacturer:EDAC
Manufacturer Number:887-024-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. This sleek black connector features a single row with 24 positions, ensuring seamless communication between circuit boards. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. Perfect for board-to-board connections, this straight-mount connector is a must-have for your PCB projects. Upgrade your setup with this essential component, available now.