887-024-520-108

Heilind Number:EDA887-024-520-108
Manufacturer:EDAC
Manufacturer Number:887-024-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-520-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 24 contact positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Its straight mount orientation simplifies installation, while its 3A amperage capacity meets industry standards. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics and telecommunications sectors. Trust in our commitment to quality and performance with this essential component for your PCB assembly needs.